This Aluminium 2-pin circular connector features a voltage rating of 50V and is compliant with IP67, Waterproof, and Dust Tight ratings. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is shielded and has a termination of solder. It is available in bulk packaging and is part of the MIL-DTL-5015 and CA-B series.
ITT CA3106E16-11PB13 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.