
This 2-contact cable mount socket features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 700VDC and a maximum current rating of 41A. The socket is designed for solder termination and has a circular type with a diameter of 31.75mm and a depth of 37.69mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106E16-11S-F42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3106E16-11S-F42 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 66.68 |
| Product Depth (mm) | 37.69 |
| Product Diameter (mm) | 31.75 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3106E16-11S-F42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.