
General purpose circular connector, straight plug with 7 male contacts. Features aluminum body with cadmium plating and copper alloy contacts with gold/silver plating. Rated for 22A current and 50V voltage, operating between -55°C and 125°C. Offers IP65, water-resistant, and dust-tight ratings. Termination is solder, with free-hanging or cable mount options.
ITT CA3106E16S-1PA95 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 22A |
| Depth | 37.69mm |
| Gender | Male |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E16S-1PA95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.