ITT CANNON CA3106E16S-1PBF42 Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 7, Solder Pin
ITT CA3106E16S-1PBF42 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
