
CIRCULAR, SIZE 16S, 7WAYS, PIN; Product Range:CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style:Straight Plug; No. of Contacts:7; Circular Contact Type:Solder Pin; Coupling Style:Reverse Bayonet; Insert Arrangement:16S-1; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:Environmentally Sealed; Approval Category:VG95234
Sign in to ask questions about the ITT CA3106E16S-1PBF42-KTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3106E16S-1PBF42-KTE technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E16S-1PBF42-KTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.