
This 5-contact male circular connector features a current rating of 22A and operates within a temperature range of -55°C to 125°C. It is rated IP65, making it water resistant and dust tight. The connector is made from aluminium with a cadmium plating on the body and silver plating on the contacts, which are made from copper or copper alloy. It is available in bulk packaging and can be terminated via crimping.
ITT CA3106E16S-8PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E16S-8PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.