
Circular connector plug featuring 5 male pin contacts with silver and gold plating, suitable for solder termination. This straight, free-hanging component is constructed from aluminum with chromate plating, rated for 41A current and 500V working voltage. It offers a temperature range of -55°C to 125°C and 100 mating cycles, with IP67, waterproof, and dust-tight ratings. Designed for 16AWG wire, it belongs to the MIL-DTL-5015 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106E18-11PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Gender | Male |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 41A |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E18-11PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
