This 10-contact SKT circular connector features crimp termination and is designed for cable mounting. It has a straight body orientation and a maximum current rating of 22A. The operating temperature range is from -55°C to 125°C.
ITT CA3106E18-1S-F42-A71 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 22A |
Download the complete datasheet for ITT CA3106E18-1S-F42-A71 to view detailed technical specifications.
No datasheet is available for this part.