
This 10-contact shielded circular connector is designed for use in harsh environments, with an operating temperature range of -55°C to 125°C and a voltage rating of 50V. The connector features a shielded design and is rated for IP65, making it water resistant and dust tight. It is constructed from aluminium with a cadmium plating and has a silver contact finish. The connector is available in bulk packaging and is suitable for use in free-hanging applications.
Sign in to ask questions about the ITT CA3106E18-1S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3106E18-1S15 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E18-1S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.