
General purpose circular connector, straight plug, featuring 10 female contacts with silver plating and gold/silver contact plating. Constructed with an aluminum body and shell, finished with chromate and cadmium respectively, this connector offers a current rating of 13A and a voltage rating of 200V AC / 250V DC. Designed for free-hanging or cable mounting, it supports solder termination and a wire/cable gauge of 16AWG, with a mating cycle of 100 and an operating temperature range of -55°C to 125°C. Rated IP67, it is waterproof and dust-tight.
ITT CA3106E18-1SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Brass, Silver, Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 13A |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E18-1SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
