This circular cable mount connector features a single contact with a maximum voltage rating of 2450VDC and a maximum current rating of 74A. It has a straight body orientation and is terminated through soldering. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| Max Current Rating | 74A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |