This circular connector features a single contact with a solder cup termination method and a straight body orientation. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 74A per contact. The connector is designed for cable mount applications and has a pin gender of PL.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 74/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |