
This 8-position, 8-contact connector features a free hanging, cable mount design with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made from aluminium with copper contacts and silver plating. The connector is rated for 50V and 41A and is water resistant, dust tight, and compliant with IP65. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |