
This MIL-DTL-5015 series circular connector features 7 contacts with a straight orientation and female crimp termination. Constructed from aluminum alloy with a cadmium and chromate shell finish, it offers a voltage rating of 50V and operates within a temperature range of -55°C to 125°C. The silver-plated copper alloy contacts ensure reliable mating. Rated IP65 for water and dust resistance, this free-hanging plug is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106E18-9SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 40.87mm |
| Gender | Female |
| Length | 68.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E18-9SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.