17-position female circular connector with solder termination. Features an aluminum body with chromate plating, brass contacts with silver and gold plating, and a current rating of 22A. Rated for 500V working voltage, 250V DC, and 200V AC, with a temperature range of -55°C to 125°C. This free-hanging, cable-mount connector offers IP67, waterproof, and dust-tight ratings, designed for 16AWG wire.
ITT CA3106E20-29SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Gender | Female |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 22A |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E20-29SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.