Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Automotive
ITT CA3106E22-1PB13 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 74A |
No datasheet is available for this part.