
Circular connector, CA-B Series, MIL-DTL-5015 equivalent, straight plug with 4 crimp socket contacts. Features an aluminum body with cadmium plating and a silver contact finish for copper alloy contacts. Rated IP67, waterproof, and dust-tight, operating between -55°C and 125°C with a 50V voltage rating. This shielded connector is free-hanging and cable mounted.
ITT CA3106E22-22SB15 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Length | 69.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E22-22SB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
