General purpose circular connector, straight plug, male gender, featuring 9 positions with crimp termination. Constructed with an aluminum body and shell, plated in cadmium with chromate, and a green color. Contacts are copper alloy with silver plating, offering a mating contact finish of silver. Rated for 50V, operating temperature range of -55°C to 125°C, and IP65 for water resistance and dust tightness. Mounts free hanging or via cable.
ITT CA3106E22-27PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 48.01mm |
| Gender | Male |
| Length | 69.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E22-27PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.