The CA3106E24-11S-A71 is a 9-contact circular cable mount connector with a SKT to PL gender change. It features a crimp termination method and a straight body orientation. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 700VDC and a maximum current rating of 74A. The operating temperature range is -55°C to 125°C.
ITT CA3106E24-11S-A71 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 74/41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3106E24-11S-A71 to view detailed technical specifications.
No datasheet is available for this part.