
This 5-position female circular connector features a 50V voltage rating and is constructed with an aluminium shell and cadmium finish. The connector is rated for operation between -55°C and 125°C and is suitable for use in environments with limited exposure to water, dust, and other contaminants. The connector's contacts are made of copper and feature a silver plating, while the body material is also aluminium with a green color. The connector is available in bulk packaging and is not radiation hardened.
ITT CA3106E24-12SF80 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E24-12SF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.