
Four-position, straight, male circular connector with crimp termination. Features aluminum body with cadmium plating and silver-plated copper alloy contacts. Rated for 74A current and operates from -55°C to 125°C. IP65 rated for water resistance and dust tightness, designed for free-hanging, cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106E24-22PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Depth | 55.12mm |
| Gender | Male |
| Length | 75.41mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E24-22PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
