General purpose circular connector, straight plug, MIL-DTL-5015 series equivalent. Features 16 positions with copper alloy contacts plated in silver, rated for 22A current. Aluminum body with cadmium plating and chromate finish, operating temperature range of -55°C to 125°C. Free hanging, cable mount design with crimp termination. IP65 rated for water resistance and dust tightness.
ITT CA3106E24-5SF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 55.12mm |
| Gender | Receptacle |
| Length | 75.41mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E24-5SF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.