
General purpose circular connector, straight plug, male gender, featuring 35 contacts with silver-plated copper alloy contacts. This connector offers a 22A current rating and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum body and cadmium plating, it provides IP65, water-resistant, and dust-tight ratings. Designed for free-hanging, cable mounting with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106E28-15PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 55.12mm |
| Gender | Male |
| Length | 76.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3106E28-15PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.