
General purpose circular connector, size 28, featuring 35 male pin contacts with silver plating. Constructed with an aluminum body and copper alloy contacts, this straight, free-hanging connector offers a 22A current rating and operates within a temperature range of -55°C to 125°C. Rated IP65 for water resistance and dust tightness, it utilizes crimp termination and is designed for cable mounting.
ITT CA3106E28-15PWF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 55.12mm |
| Gender | Male |
| Length | 76.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3106E28-15PWF80 to view detailed technical specifications.
No datasheet is available for this part.
