
This straight plug circular connector features 14 silver-plated copper alloy contacts, offering a solder termination. Constructed with an aluminum shell and cadmium plating, it provides a robust solution with a voltage rating of 50V. Designed for free-hanging mounting, this connector operates within a temperature range of -55°C to 125°C and meets IP65 environmental sealing standards for water and dust resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106E28-20P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 55.12mm |
| Gender | Male |
| Length | 76.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E28-20P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
