
General purpose circular connector, straight plug, male gender, featuring 14 contacts with silver-plated copper alloy contacts. This MIL-DTL-5015 equivalent connector has an aluminum shell with cadmium plating and a green color. Operating temperature range is -55°C to 125°C, with a 50V voltage rating and IP65 environmental protection. Termination is solder, and it is designed for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106E28-20PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 55.12mm |
| Gender | Male |
| Length | 76.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E28-20PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
