
The CA3106E28-22PF80 is a 6-position free hanging circular connector with a current rating of 135A and operating temperature range of -55°C to 125°C. It features a body made of aluminium, contacts made of copper with silver plating, and is rated IP65 for water resistance and dust tightness. The connector is packaged in bulk and has a termination type of crimp. It is compliant with the MIL-DTL-5015 and CA series standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106E28-22PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E28-22PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
