
This 43-contact male circular connector is rated for 50V and 22A, with an operating temperature range of -55°C to 125°C. It features a crimp termination and is compliant with IP67, waterproof, and dust-tight ratings. The connector is made of aluminium with a cadmium plating, and the contacts are made of copper alloy with a silver plating.
ITT CA3106E28A51P-B-F80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E28A51P-B-F80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.