
This aluminium cable mount connector features a 12-contact, 43-position design with a maximum operating temperature range of -55°C to 125°C. It has a voltage rating of 50V and is rated for IP67, waterproof, and dust tight applications. The connector's body and shell are made of aluminium with a cadmium plating, while the contacts are copper with a gold plating. The termination type is crimp, and the contact finish is gold. The connector is not Reach SVHC compliant.
ITT CA3106E28A51P12BF80A176 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 43 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E28A51P12BF80A176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.