
This 12-contact female circular connector is designed for use in high-reliability applications. It features a body made of aluminium with a cadmium plating and contacts made of copper or copper alloy with a gold plating. The connector has a current rating of 22A and a voltage rating of 50V, making it suitable for use in a variety of electrical systems. It is rated for operation over the temperature range of -55°C to 125°C and meets the IP67 rating for waterproof and dust tight performance.
ITT CA3106E28A51SBF80A176 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 43 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E28A51SBF80A176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
