
This 4-pin free hanging connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 135A and a voltage rating of 50V. The connector's body is made of aluminium and the contacts are made of copper with a silver plating. It is rated for IP65, water resistant and dust tight, but is not RoHS compliant.
ITT CA3106E32-17PY technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E32-17PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.