Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive
ITT CA3106E32-1PBF42 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.