
This 5-pin free hanging circular connector features a body made of aluminium with a cadmium plating, and contacts made of copper or copper alloy with a silver plating. It has a current rating of 245A and a voltage rating of 50V. The connector is rated for operation between -55°C and 125°C, and is water resistant and dust tight with an IP65 rating. It is available in bulk packaging and can be terminated with a crimp connection.
ITT CA3106E32-1PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E32-1PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.