This 30-position male circular connector features a silver-plated contact and is rated for 41A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is shielded and has a crimp termination. It meets IP67, waterproof, and dust-tight ratings and is part of the MIL-DTL-5015 and CA-B series.
ITT CA3106E32-8PWB15 technical specifications.
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E32-8PWB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.