This 35-position female circular connector is rated for 22A and 50V, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a body made of aluminium, contacts made of copper with a silver plating, and is rated for IP65, water resistant and dust tight. The connector is packaged in bulk and has a free hanging mount, with a termination of solder. It is not RoHS compliant.
ITT CA3106E36-15S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.