
This 31-contact female circular connector has a current rating of 135A and a voltage rating of 50V. It is made from aluminium with copper contacts plated with silver and is suitable for use in temperatures between -55°C and 125°C. The connector is water-resistant and dust-tight to IP65 standards and is available in bulk packaging. It is not Reach SVHC compliant and is part of the MIL-DTL-5015 and CA series.
Sign in to ask questions about the ITT CA3106E36-21S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3106E36-21S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E36-21S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.