Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
ITT CA3106E36-3SB02-41F0 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 245/41A |
No datasheet is available for this part.