This 31-contact female circular connector features a body made of aluminium, with copper contacts plated with silver. It has a current rating of 135A and a voltage rating of 50V. The connector is designed for free-hanging mounting and is rated for operation between -55°C and 125°C. It meets IP65 standards for water resistance and dust tightness.
ITT CA3106E36-9S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.