General purpose circular connector featuring a straight, cable mount orientation with two solder termination positions. Constructed with an aluminum shell and brass contacts, it offers a silver contact finish and plating for reliable mating. Rated for 50V and a maximum current of 22A, this connector operates within a temperature range of -55°C to 125°C and provides IP65, water-resistant, and dust-tight protection.
ITT CA3106ER14S-9S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Length | 39.67mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3106ER14S-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.