
This circular connector, a straight plug with a male gender, features a 2-pin configuration for solder termination. Constructed with an aluminum shell and body, it offers a maximum current rating of 22A and a voltage rating of 50V, operating within a temperature range of -55°C to 125°C. The connector boasts silver-plated copper and brass contacts and a cadmium, chromate shell finish, providing IP65, water-resistant, and dust-tight ratings. Designed for free-hanging mounting, this component is part of the MIL-DTL-5015 series.
Sign in to ask questions about the ITT CA3106ER16S-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3106ER16S-4P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Length | 39.67mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106ER16S-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
