
General purpose circular connector, straight plug configuration with 5 male solder pin contacts. Features an aluminum shell with cadmium plating and a green body color. Rated for 22A maximum current and 50V, operating between -55°C and 125°C. This connector offers IP65 water and dust resistance and is designed for free-hanging, cable mounting.
ITT CA3106ER16S-8P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 39.67mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3106ER16S-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.