This 14-contact circular cable mount connector features a crimp termination method and a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 22A and is suitable for use in a variety of applications. The connector is designed for cable mounting and is available from ITT.
ITT CA3106ER22-19PA206 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CA3106ER22-19PA206 to view detailed technical specifications.
No datasheet is available for this part.