This is a 4-contact circular cable mount connector with a maximum operating voltage of 250VDC or 200VAC and a maximum current rating of 22A. It has a straight body orientation and a crimp termination method. The connector is rated for operation between -55°C and 125°C. It is a general-purpose circular connector with a cable mount design.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |