
This female connector features a body made of aluminium with a cadmium plating and copper alloy contacts with silver plating. It has a current rating of 22A and is rated for operation between -55°C and 125°C. The connector is water resistant and dust tight to IP65 standards and is compliant with MIL-DTL-5015 and CA series specifications. It is available in a bulk packaging and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Not Compliant |