
General purpose circular connector with a straight, male pin configuration. Features 6 positions with 6 contacts made of copper alloy and plated with silver for optimal conductivity. The aluminum shell is cadmium plated for durability and offers IP65, water-resistant, and dust-tight ratings. Rated for a maximum current of 22A and a voltage of 50V, operating between -55°C and 125°C. Designed for cable mounting with a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F14S-6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 45mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F14S-6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.