
This cable mount socket features a straight body orientation and crimp termination method. It has three terminals and one port, with a maximum operating temperature range of -55°C to 125°C. The socket is rated for 700VDC and 41A, making it suitable for high-voltage applications.
ITT CA3106F16-10SB-02 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 60 |
| Product Diameter (mm) | 32 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| Cage Code | 1KK13 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ITT CA3106F16-10SB-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.