
The ITT CA3106F16-12PF80 is a general-purpose connector with a current rating of 135A and a maximum operating temperature of 125°C. It features a male gender and a crimp termination. The connector is made of aluminium with a cadmium plating and has a copper and copper alloy contact material with silver plating. It is rated for IP65, water-resistant, and dust-tight, but is not RoHS compliant. The connector is available in a bulk packaging and has a free hanging mount.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Not Compliant |