
This 4-position male circular connector features an aluminium body with copper contacts plated with silver. It is designed for free hanging applications and is available in bulk packaging. The connector is not Reach SVHC compliant. It meets the specifications of the MIL-DTL-5015 and CA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F18-10PA71F42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F18-10PA71F42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.