
This 4-position male circular connector features a current rating of 41A and an operating temperature range of -55°C to 125°C. It is rated IP67, indicating a high level of protection against dust and water. The connector is made from aluminium with copper contacts and gold plating. It is available in bulk packaging and is compliant with the MIL-DTL-5015 series.
ITT CA3106F18-10PBF80A176 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F18-10PBF80A176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.