
This 4-position female circular connector features a voltage rating of 50V and a current rating of 41A. The connector's body is made of aluminium and the contacts are made of copper with a gold plating. It is rated for operation between -55°C and 125°C and is compliant with IP65, making it water resistant and dust tight. The connector is packaged in bulk and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 41A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |